There are no models available for this part yet.
Overview of 98432-511 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98432-312LF | Amphenol Communications Solutions | RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P4C, Vertical, Surface Mount, without Shield, 1 Port. | |
98432-511LF | Amphenol Communications Solutions | RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P6C, Vertical, Surface Mount, without Shield, 1 Port. | |
98432-111LF | Amphenol Communications Solutions | RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P6C, Vertical, Surface Mount, without Shield, 1 Port. |
CAD Models for 98432-511 by Amphenol FCi
Part Data Attributes for 98432-511 by Amphenol FCi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
TAPE AND REEL,LOADED FACE UP
|
Board Mounting Option
|
SOLDER HOLDING FLANGE
|
Body Breadth
|
0.551 inch
|
Body Depth
|
0.5 inch
|
Body Length
|
0.52 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
GOLD (50)
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
4.8928 N
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
6
|
Alternate Parts for 98432-511
This table gives cross-reference parts and alternative options found for 98432-511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98432-511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98432-511LF | RJ45 Modular Jack, Input Output Connectors, CAT 3, Standard, 6P6C, Vertical, Surface Mount, without Shield, 1 Port. | Amphenol Communications Solutions | 98432-511 vs 98432-511LF |