There are no models available for this part yet.
Overview of 98464-G61-20LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98464-G61-20LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Right Angle, Through Hole, Double Row, 20 Positions | |
98464-G61-36ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 36 Positions - 2mm (0.079inch) - Right Angle | |
98464-G61-14ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 14 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for 98464-G61-20LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG98464-G61-20LF
|
Heilind Electronics | OEM ITEM 577-5MXF-MINITEK SHROUDED | Americas - 0 in Stock |
|
$1.9466 / $2.0115 | Buy Now | |
DISTI #
BRG98464-G61-20LF
|
Interstate Connecting Components | OEM ITEM 577-5MXF-MINITEK SHROUDED | 0 |
|
$1.9466 / $2.0115 | Buy Now |
CAD Models for 98464-G61-20LF by Amphenol FCi
Part Data Attributes for 98464-G61-20LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
PLASTIC BOX PKG,ROHS COMPLIANT
|
Body Breadth
|
0.24 inch
|
Body Length
|
0.843 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)/NICKEL PALLADIUM GOLD (30) OVER NICKEL
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
25 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
650VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
1.7514 N
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
CREAM
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Plating Thickness
|
30u inch
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.098 inch
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 98464-G61-20LF
This table gives cross-reference parts and alternative options found for 98464-G61-20LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98464-G61-20LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98464-G61-20LF | Minitek® 2.00mm, Wire To Board, Shrouded Header, Right Angle, Through Hole, Double Row, 20 Positions | Amphenol Communications Solutions | 98464-G61-20LF vs 98464-G61-20LF |
98464-S61-20-LF | TWO PART BOARD CONNECTOR | Amphenol FCi | 98464-G61-20LF vs 98464-S61-20-LF |
98464-G61-20-LF | TWO PART BOARD CONNECTOR | Amphenol FCi | 98464-G61-20LF vs 98464-G61-20-LF |
98464-F61B20U | Board Connector | Amphenol FCi | 98464-G61-20LF vs 98464-F61B20U |
98464-T61-20 | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, | Amphenol Communications Solutions | 98464-G61-20LF vs 98464-T61-20 |
98464-G61B20 | Board Connector | Amphenol FCi | 98464-G61-20LF vs 98464-G61B20 |
98464-T61-20U | Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, | Amphenol Communications Solutions | 98464-G61-20LF vs 98464-T61-20U |
98464-G61-20ULF | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Right Angle Header, Through Hole, Double Row, 20 positions | Amphenol Communications Solutions | 98464-G61-20LF vs 98464-G61-20ULF |
98464-F61B20-LF | TWO PART BOARD CONNECTOR | Amphenol FCi | 98464-G61-20LF vs 98464-F61B20-LF |
98464-F61-20-LF | TWO PART BOARD CONNECTOR | Amphenol FCi | 98464-G61-20LF vs 98464-F61-20-LF |
Related Parts for 98464-G61-20LF
-
98464-G61-20ULFHeaders and Edge Type Connectors
-
RL1206FR-7W0R39LFixed Resistors
-
S5AC-13-FRectifier Diodes
-
SRU1038-470YFixed Inductors
-
ATSAME70Q21A-ANTMicrocontrollers
-
STP10NK60ZPower Field-Effect Transistors
-
ISL6744ABZSwitching Regulator or Controllers
-
SMAJ58A-13-FTransient Suppressors
-
ACF321825-223-TD01Data Line Filters