Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
98464-F61-40ULF |
Amphenol Communications Solutions |
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 40 Positions - 2mm (0.079inch) - Right Angle |
|
98464-G61-40ULF |
Amphenol Communications Solutions |
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 40 Positions - 2mm (0.079inch) - Right Angle |
|
98464-G61-36ULF |
Amphenol Communications Solutions |
Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 36 Positions - 2mm (0.079inch) - Right Angle |
|
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Conn, R/A Header, 40Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amphenol Communications Solutions 98464-G61-40ULF
RoHS:
Compliant
Min Qty:
234
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
100
$3.1400
-
250
$2.8400
-
500
$2.7700
-
1,000
$2.4900
|
$2.4900 / $3.1400
|
Buy Now
|
|
DISTI #
98464-G61-40ULF-ND
|
DigiKey
|
CONN HEADER R/A 40POS 2MM
Min Qty:
234
Lead time:
14 Weeks
Container:
Tube
|
Temporarily Out of Stock
|
|
$2.9536
|
Buy Now
|
|
|
Future Electronics
|
RoHS:
Compliant
pbFree:
Yes
Min Qty:
234
Package Multiple:
234
Lead time:
12 Weeks
Container:
Tube
|
0Tube
|
|
$2.2700
|
Buy Now
|
|
|
Onlinecomponents.com
|
RoHS:
Compliant
|
0
|
-
13
$3.3900
-
52
$2.8400
-
260
$2.6300
-
507
$2.5200
-
1,001
$2.4200
-
2,509
$2.3500
-
5,005
$2.2900
-
7,501
$2.2600
|
$2.2600 / $3.3900
|
Buy Now
|
|
|
|
|
Amphenol Communications Solutions
|
|
Want to compare parts?
-
Amphenol Communications Solutions
VS
-