Part Details for 98464-S61-06-LF by Amphenol FCi
Overview of 98464-S61-06-LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 98464-S61-06-LF
98464-S61-06-LF CAD Models
98464-S61-06-LF Part Data Attributes
|
98464-S61-06-LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
98464-S61-06-LF
Amphenol FCi
TWO PART BOARD CONNECTOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN (79) OVER NICKEL (50) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 | |
Manufacturer Series | 98464 |
Alternate Parts for 98464-S61-06-LF
This table gives cross-reference parts and alternative options found for 98464-S61-06-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98464-S61-06-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98464-T61-06-LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 98464-S61-06-LF vs 98464-T61-06-LF |
98464-G61-06U | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 98464-S61-06-LF vs 98464-G61-06U |
98464-F61-06 | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 98464-S61-06-LF vs 98464-F61-06 |
98464-S61-06LF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 98464-S61-06-LF vs 98464-S61-06LF |
98464-F61-06LF | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Right Angle Header, Through Hole, Double Row, 6 positions | Amphenol Communications Solutions | 98464-S61-06-LF vs 98464-F61-06LF |
98464-G61-06LF | Minitek®, Board/Wire to Board Connector, 2.00mm (0, 079in), Shrouded Right Angle Header, Through Hole, Double Row, 6 positions | Amphenol Communications Solutions | 98464-S61-06-LF vs 98464-G61-06LF |
98464-G61-06ULF | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 6 Positions - 2mm (0.079inch) - Right Angle | Amphenol Communications Solutions | 98464-S61-06-LF vs 98464-G61-06ULF |
98464-S61-06ULF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 98464-S61-06-LF vs 98464-S61-06ULF |
98464-F61-06ULF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT | Amphenol FCi | 98464-S61-06-LF vs 98464-F61-06ULF |
98464-T61-06ULF | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug | Amphenol FCi | 98464-S61-06-LF vs 98464-T61-06ULF |