98464-S61B50ULF
Amphenol FCi
Description: Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator

Overview of 98464-S61B50ULF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
98464-G61-36ULF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 36 Positions - 2mm (0.079inch) - Right Angle
98464-G61-14ULF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 14 Positions - 2mm (0.079inch) - Right Angle
98464-G61-22LF Amphenol Communications Solutions Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 22 Positions - 2mm (0.079inch) - Right Angle

CAD Models for 98464-S61B50ULF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 98464-S61B50ULF by Amphenol FCi

98464-S61B50ULF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.24 inch
Body Length
2.024 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
25 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
650VAC V
Durability
100 Cycles
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
UL, CSA
Terminal Length
0.098 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
50
Want to compare parts?
  1. 98464-S61B50ULF
    Amphenol FCi
    Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
    VS

Alternate Parts for 98464-S61B50ULF

This table gives cross-reference parts and alternative options found for 98464-S61B50ULF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98464-S61B50ULF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
98464-G61-50ULF Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 50 Positions - 2mm (0.079inch) - Right Angle Amphenol Communications Solutions 98464-S61B50ULF vs 98464-G61-50ULF
98464-T61B50 Board Connector, Amphenol Communications Solutions 98464-S61B50ULF vs 98464-T61B50
98464-F61-50LF Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug, ROHS COMPLIANT Amphenol FCi 98464-S61B50ULF vs 98464-F61-50LF
98464-T61-50ULF Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98464-S61B50ULF vs 98464-T61-50ULF
98464-G61B50 Board Connector, Amphenol Communications Solutions 98464-S61B50ULF vs 98464-G61B50
98464-S61B50LF Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 98464-S61B50ULF vs 98464-S61B50LF
98464-S61B50U Board Connector Amphenol FCi 98464-S61B50ULF vs 98464-S61B50U
98464-S61B50U Board Connector, Amphenol Communications Solutions 98464-S61B50ULF vs 98464-S61B50U
98464-T61B50U Board Connector, Amphenol Communications Solutions 98464-S61B50ULF vs 98464-T61B50U
98464-F61B50 Board Connector Amphenol FCi 98464-S61B50ULF vs 98464-F61B50
Part Number Description Manufacturer Compare
57202-S51-25P Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Amphenol FCi 98464-S61B50ULF vs 57202-S51-25P
98424-G52-50A Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98464-S61B50ULF vs 98424-G52-50A
87759-5014 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Molex 98464-S61B50ULF vs 87759-5014
4-1888292-4 FPH-5002T=FLXPAC HDR P RA LF TE Connectivity 98464-S61B50ULF vs 4-1888292-4
98464-T61-50-LF Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator, Plug Amphenol FCi 98464-S61B50ULF vs 98464-T61-50-LF
98464-F61B50LF Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator Amphenol FCi 98464-S61B50ULF vs 98464-F61B50LF
57202-G52-25ALF Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 50 Positions - 2mm (0.079inch) - Vertical Amphenol Communications Solutions 98464-S61B50ULF vs 57202-G52-25ALF
57102-G04-25R Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Amphenol FCi 98464-S61B50ULF vs 57102-G04-25R
57102-S04-25U Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug Amphenol FCi 98464-S61B50ULF vs 57102-S04-25U
57102-G04-25UR Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Kinked Leads Terminal, Black Insulator, Receptacle Amphenol FCi 98464-S61B50ULF vs 57102-G04-25UR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 98464-S61B50ULF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 98464-S61B50ULF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 98464-S61B50ULF would you like to use for your alert(s)?
  • Please alert me when 98464-S61B50ULF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 98464-S61B50ULF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 98464-S61B50ULF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 98464-S61B50ULF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 98464-S61B50ULF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 98464-S61B50ULF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: