Part Details for 98464-F61-06ULF by Amphenol Corporation
Overview of 98464-F61-06ULF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98464-G61-06ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 6 Positions - 2mm (0.079inch) - Right Angle | |
98464-F61-06ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 6 Positions - 2mm (0.079inch) - Right Angle | |
98464-S61B06ULF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire To Board, Shrouded Header, Right Angle, Through Hole, Double Row, 6 Positions |
Price & Stock for 98464-F61-06ULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98464-F61-06ULF
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 98464-F61-06ULF) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 12 Weeks, 1 Days Container: Tube | 0 |
|
$0.6152 | Buy Now |
DISTI #
649-98464-F61-06ULF
|
Mouser Electronics | Headers & Wire Housings Shrd hdr,Dbl Row,T/H Gold Flash,6P,R/A RoHS: Compliant | 0 |
|
$0.7790 / $0.8380 | Order Now |
DISTI #
98464-F61-06ULF
|
Avnet Abacus | Conn Shrouded Header HDR 6 POS 2mm Solder RA Thru-Hole Tube (Alt: 98464-F61-06ULF) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |