Part Details for 98481-309LF by Amphenol Corporation
Overview of 98481-309LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 98481-309LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98481-309LF
|
Avnet Americas | Connector Ejector Header 9Position 2.54mm Solder Straight Through Hole Tube - Bulk (Alt: 98481-309LF) Min Qty: 3888 Package Multiple: 432 Container: Bulk | 0 |
|
RFQ | |
DISTI #
649-98481309LF
|
Mouser Electronics | Headers & Wire Housings Dubox, Board to Board connector, 2.54mm (0.100in), Shrouded Vertical Header, Through Hole, Single row, 9 Positions. | 0 |
|
$0.5540 / $0.5650 | Order Now |
DISTI #
98481-309LF
|
Avnet Americas | Connector Ejector Header 9Position 2.54mm Solder Straight Through Hole Tube - Bulk (Alt: 98481-309LF) Min Qty: 3888 Package Multiple: 432 Container: Bulk | 0 |
|
RFQ |