Part Details for 985010111100ST by W+P Products GmbH
Overview of 985010111100ST by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 985010111100ST
985010111100ST CAD Models
985010111100ST Part Data Attributes:
|
985010111100ST
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
985010111100ST
W+P Products GmbH
Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.25 inch | |
Body Depth | 0.2 inch | |
Body Length | 2.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.2 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.8768 mm | |
Rated Current (Signal) | 7.8 A | |
Reference Standard | UL | |
Terminal Pitch | 10.16 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 |
Alternate Parts for 985010111100ST
This table gives cross-reference parts and alternative options found for 985010111100ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 985010111100ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
986030111100ST | Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Surface Mount Terminal, Receptacle | W+P Products GmbH | 985010111100ST vs 986030111100ST |
78S-6093-0722-0 | Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Winchester Interconnect | 985010111100ST vs 78S-6093-0722-0 |
78S-6093-0731-0 | Board Euro Connector, 80 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug | Winchester Interconnect | 985010111100ST vs 78S-6093-0731-0 |