Part Details for 9851R5KL2.0 by BEI Sensors
Overview of 9851R5KL2.0 by BEI Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 9851R5KL2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-1067-ND
|
DigiKey | SENSOR ROTARY 120 DEG CONNECTOR Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
118 In Stock |
|
$61.6000 / $65.7000 | Buy Now |
DISTI #
70029147
|
RS | Module, Sensor, 52.7 mm, 15.2 mm, 5000 Ohms +/- 20%, -40 to +125 C, 9850 Series | Sensata - BEI Sensors 9851R5KL2.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 72 |
|
$63.7300 / $65.7000 | Buy Now |
DISTI #
BEI9851R5KL2.0
|
Heilind Electronics | THROTTLE POSITION SENSOR | Americas - 18 in Stock |
|
$64.9054 / $70.9632 | Buy Now |
|
Onlinecomponents.com | Throttle Position Sensor RoHS: Compliant |
71 In Stock |
|
$58.9000 / $65.3700 | Buy Now |
DISTI #
BEI9851R5KL2.0
|
Interstate Connecting Components | THROTTLE POSITION SENSOR | 6 |
|
$64.9054 / $70.9632 | Buy Now |
DISTI #
000000000005544004
|
Sager | Industrial Motion & Position Sensors 5K OHM CW 3 PIN Min Qty: 1 | 25 |
|
$60.4500 / $65.7000 | Buy Now |
|
Master Electronics | Throttle Position Sensor RoHS: Compliant |
71 In Stock |
|
$58.9000 / $65.3700 | Buy Now |
Part Details for 9851R5KL2.0
9851R5KL2.0 CAD Models
9851R5KL2.0 Part Data Attributes
|
9851R5KL2.0
BEI Sensors
Buy Now
Datasheet
|
Compare Parts:
9851R5KL2.0
BEI Sensors
Wire Wound Potentiometric Sensor, 85deg Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEI SENSORS | |
Reach Compliance Code | compliant | |
Additional Feature | DUAL OUTPUT | |
Body Breadth | 51.9 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 52.7 mm | |
Linearity (%) | 2 % | |
Measurement Range-Max (deg) | 85 deg | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | |
Termination Type | CONNECTOR |