Part Details for 9853-2500 by Altech Corporation
Overview of 9853-2500 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9853-2500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0848
|
Newark | Ibtr-B05-S2.0-Fl-90250Vac |Altech 9853-2500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.3900 / $184.9000 | Buy Now |
DISTI #
9853-2500-ND
|
DigiKey | SENSOR PROX INDUCTIVE 2MM MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$153.9100 | Buy Now |
DISTI #
845-98532500
|
Mouser Electronics | Proximity Sensors IBTR-B05-S2.0-FL-90250VAC | 0 |
|
$141.0000 / $152.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$135.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.1500 / $147.3100 | Buy Now |
DISTI #
10105043
|
TestEquity LLC | Altech 9853-2500 IBTR-B05-S2.0-FL-90250VAC 180mA- -NC-2m | 0 |
|
$163.8600 | Buy Now |
Part Details for 9853-2500
9853-2500 CAD Models
9853-2500 Part Data Attributes
|
9853-2500
Altech Corporation
Buy Now
|
Compare Parts:
9853-2500
Altech Corporation
|
Samacsys Manufacturer | Altech |