Part Details for 9853-3062 by Altech Corporation
Overview of 9853-3062 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137985-3131169LF | Amphenol Communications Solutions | Conan® 1.00mm Connector, Board to Board connector, Vertical Receptacle, Surface Mount, 69 Positions, 1.00mm ( 0.039in) Pitch. | |
51939-853LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 1P 8S 1P Right Angle Header, Solder To Board | |
ADM3062EACPZ | Analog Devices | 1/2 Duplex 500kbps RS-485/422 |
Price & Stock for 9853-3062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK0850
|
Newark | Iltr-L01-S15 -Fl-20250Vac |Altech 9853-3062 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.2900 / $218.7500 | Buy Now |
DISTI #
9853-3062-ND
|
DigiKey | SENSOR PROX INDUCTIVE 500MA Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.0900 | Buy Now |
DISTI #
845-98533062
|
Mouser Electronics | Proximity Sensors ILTR-L01-S15 -FL-20250VAC | 0 |
|
$168.7000 / $180.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$160.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$162.2600 / $174.2800 | Buy Now |
DISTI #
10105045
|
TestEquity LLC | Altech 9853-3062 ILTR-L01-S15 -FL-20250VAC 500mA, QD62 | 0 |
|
$193.8500 | Buy Now |