Part Details for 985575-3 by TE Connectivity
Overview of 985575-3 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 985575-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-985575-3-ND
|
DigiKey | SCREW, CAP, FH, HX SKT, METRIC Min Qty: 100 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
149 In Stock |
|
$1.4000 | Buy Now |
DISTI #
985575-3-ND
|
DigiKey | SCREW, CAP, FH, HX SKT, METRIC Min Qty: 100 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8332 | Buy Now |
DISTI #
985575-3
|
Avnet Americas | SCREW, CAP, FH, HX SKT, METRIC - Bulk (Alt: 985575-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 350 Factory Stock |
|
$0.5900 / $0.7100 | Buy Now |
DISTI #
571-985575-3
|
Mouser Electronics | Crimpers / Crimping Tools SCREW CAP FH HX SKT METRIC RoHS: Compliant | 0 |
|
$0.6940 / $0.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$0.6100 | Buy Now |
DISTI #
AMP985575-3
|
Heilind Electronics | SCREW, CAP, FH, HX SKT, M | Americas - 0 in Stock |
|
$0.7463 / $0.9434 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 325 Factory Stock |
|
$0.6650 / $0.9850 | Buy Now |
DISTI #
AMP985575-3
|
Interstate Connecting Components | SCREW, CAP, FH, HX SKT, M | 0 |
|
$0.7463 / $0.9434 | Buy Now |
|
Powell Electronics | SCREW, CAP, FH, HX SKT, METRIC Min Qty: 100 | 219 |
|
$0.7700 | Buy Now |
DISTI #
985575-3
|
Avnet Abacus | (Alt: 985575-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |