Part Details for 9861R5KL2.0 by BEI Sensors
Overview of 9861R5KL2.0 by BEI Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for 9861R5KL2.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-1249-ND
|
DigiKey | SENSOR ROTARY PIN HEADER Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
11 In Stock |
|
$147.8750 / $157.7300 | Buy Now |
DISTI #
70029116
|
RS | Sensor, Position, Rotary, Dual Output, 6-Pin Metric, Slotted Hole, 5 Kilohms | Sensata - BEI Sensors 9861R5KL2.0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 8 |
|
$145.1100 / $157.7300 | Buy Now |
DISTI #
BEI9861R5KL2.0
|
Heilind Electronics | ROTARY POTENTIOMETER 1 - 120 D | Americas - 7 in Stock |
|
$155.8098 / $170.3521 | Buy Now |
|
Onlinecomponents.com | Rotary Potentiometer 1 - 120 degrees, 5 kOhm RoHS: Compliant |
15 In Stock |
|
$142.7200 / $156.3200 | Buy Now |
DISTI #
BEI9861R5KL2.0
|
Interstate Connecting Components | ROTARY POTENTIOMETER 1 - 120 D | 2 |
|
$155.8098 / $170.3521 | Buy Now |
DISTI #
000000000005626603
|
Sager | Industrial Motion & Position Sensors 5K OHM CW 6 PIN Min Qty: 1 | 22 |
|
$145.1200 / $157.7300 | Buy Now |
|
Master Electronics | Rotary Potentiometer 1 - 120 degrees, 5 kOhm RoHS: Compliant |
15 In Stock |
|
$142.7200 / $156.3200 | Buy Now |
Part Details for 9861R5KL2.0
9861R5KL2.0 CAD Models
9861R5KL2.0 Part Data Attributes
|
9861R5KL2.0
BEI Sensors
Buy Now
Datasheet
|
Compare Parts:
9861R5KL2.0
BEI Sensors
Wire Wound Potentiometric Sensor, 85deg Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEI SENSORS | |
Reach Compliance Code | compliant | |
Additional Feature | DUAL OUTPUT | |
Body Breadth | 52 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 52.7 mm | |
Linearity (%) | 2 % | |
Measurement Range-Max (deg) | 85 deg | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,POTENTIOMETRIC,WIRE WOUND | |
Termination Type | CONNECTOR |