There are no models available for this part yet.
Overview of 9863-4600 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9863BCPZ-50 | Analog Devices | 12B 50 MSPS MxFE Dual Converte | |
AD9863BCPZRL-50 | Analog Devices | 12B 50 MSPS MxFE Dual Converte | |
5962-8986305YA | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V |
Price & Stock for 9863-4600 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AK0885
|
Newark | Iltr-L01-S15 -Fl-1030Vdc |Altech 9863-4600 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$350.8700 / $425.7200 | Buy Now | |
DISTI #
9863-4600-ND
|
DigiKey | SENSOR PROX INDUCTIVE MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$354.3700 | Buy Now | |
DISTI #
845-98634600
|
Mouser Electronics | Speed Sensors ILTR-L01-S15 -FL-1030VDC | 0 |
|
$335.5600 / $351.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$311.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$314.8200 / $339.1700 | Buy Now | ||
DISTI #
10105080
|
TestEquity LLC | Altech 9863-4600 ILTR-L01-S15 -FL-1030VDC 400mA-PNP- - -PG,MD | 0 |
|
$311.8800 | Buy Now |