Part Details for 9864-PSM0 by 3M Interconnect
Overview of 9864-PSM0 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9864-PSM0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9864-PSM0-ND
|
DigiKey | CONN HOUSING CARRIER 64POS SHORT Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
517-9864-PSM0
|
Mouser Electronics | Headers & Wire Housings ASSY 9864-PSM0 64/CARRIER/CB/SL(RC) | 0 |
|
$18.9400 / $20.2300 | Order Now |
DISTI #
MMM7100281797
|
Heilind Electronics | 7000006368 98030090702 ASSY64/CARRIER/CB/SL(RC) | Americas - 0 in Stock |
|
$30.6188 / $31.5908 | Buy Now |
Part Details for 9864-PSM0
9864-PSM0 CAD Models
9864-PSM0 Part Data Attributes:
|
9864-PSM0
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
9864-PSM0
3M Interconnect
Board Connector, 64 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, SHIELDED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 9864-PSM0
This table gives cross-reference parts and alternative options found for 9864-PSM0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9864-PSM0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F2-24-D | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | 9864-PSM0 vs F2-24-D |
66924-032LF | Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 9864-PSM0 vs 66924-032LF |
SSM-132-L-DH-LC | Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 9864-PSM0 vs SSM-132-L-DH-LC |
3-147735-1 | CONNECTOR, 64 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 9864-PSM0 vs 3-147735-1 |
71958-332 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 9864-PSM0 vs 71958-332 |
E842-812-6409-634H | Board Connector, 64 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | 9864-PSM0 vs E842-812-6409-634H |
410-44-264-41-105000 | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | 9864-PSM0 vs 410-44-264-41-105000 |
PSSHSM-532-D-06-GT-AP-LF | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | 9864-PSM0 vs PSSHSM-532-D-06-GT-AP-LF |
71973-5232 | Board Connector, 64 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 9864-PSM0 vs 71973-5232 |
68768-034LF | Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 9864-PSM0 vs 68768-034LF |