Part Details for 98685-1001 by Molex
Overview of 98685-1001 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for 98685-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK8757
|
Newark | Connector Housing, Receptacle, 8Pos Rohs Compliant: Yes |Molex 98685-1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 625 |
|
$0.7910 / $1.0600 | Buy Now |
DISTI #
71449761
|
RS | MOST Rcpt Power Conn 8Ckt | Molex Incorporated 98685-1001 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.9100 | RFQ |
|
Onlinecomponents.com | 5.08mm Pitch MOST Receptacle Power Connector, with TPA™ Lock, for 2.80mm Terminals, 8 Circuits, Black RoHS: Compliant | 0 |
|
$0.4670 / $0.6400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6606 |
|
RFQ |
Part Details for 98685-1001
98685-1001 CAD Models
98685-1001 Part Data Attributes
|
98685-1001
Molex
Buy Now
Datasheet
|
Compare Parts:
98685-1001
Molex
Board Connector, 8 Contact(s), Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.48 inch | |
Body Depth | 0.906 inch | |
Body Length | 0.929 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 75.1712 N | |
Insulator Color | BLACK | |
Insulator Material | SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 24 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | 75.616 N |
Alternate Parts for 98685-1001
This table gives cross-reference parts and alternative options found for 98685-1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 98685-1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51765-10004816B0LF | Board Connector, 208 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol Communications Solutions | 98685-1001 vs 51765-10004816B0LF |
BL2-50D3TT-40U | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | MPE-Garry GmbH | 98685-1001 vs BL2-50D3TT-40U |
51765-10004816B0 | Board Connector, 208 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Locking, Receptacle | Amphenol FCi | 98685-1001 vs 51765-10004816B0 |
44769-081 | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 98685-1001 vs 44769-081 |
MFB2X04SDP | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, White Insulator, Plug | AUK Contractors Co Ltd | 98685-1001 vs MFB2X04SDP |
0449145802 | Board Connector, 8 Contact(s), Female, Straight, Press Fit Terminal, Locking, Black Insulator | Molex | 98685-1001 vs 0449145802 |
CEH156F18-8C | Board Connector, 8 Contact(s), Female, Straight, IDC Terminal, Locking, Black Insulator | Pancon Corporation | 98685-1001 vs CEH156F18-8C |
44769-083 | Board Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | Molex | 98685-1001 vs 44769-083 |
DMY-08 | Board Connector, 8 Contact(s), Female, Straight, Crimp Terminal, Locking, Natural Insulator | Adam Technologies Inc | 98685-1001 vs DMY-08 |
10129812-26000LF | Board Connector, 8 Contact(s), Female, Straight, Locking, Black Insulator, Receptacle | Amphenol FCi | 98685-1001 vs 10129812-26000LF |