-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3486
|
Newark | Automotive Connectors Nscc Pin Conn 1.5 Grn 4P |Molex 98822-1045 (Alternate Part Number: 822348817153 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 561 |
|
$1.1900 / $1.8400 | Buy Now |
DISTI #
37AC1412
|
Newark | Connector Housing, Plug, 4Pos, Product Range:Nscc 98822 Series, Gender:Plug, No. Of Positions:4Ways, Pitch Spacing:3.33Mm, For Use With:Molex Fci Sicma Series 1.5Mm Pin Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 98822-1045 (Alternate Part Number: 822348817153 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8180 / $1.3700 | Buy Now |
DISTI #
44W7893
|
Newark | Nscc Pin Conn 1.5 Grn 4Ckt |Molex 98822-1045 (Alternate Part Number: 822348817153 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9670 | Buy Now |
DISTI #
538-98822-1045
|
Mouser Electronics | Automotive Connectors NSCC PIN CONN 1.5 GRN 4P RoHS: Compliant | 6926 |
|
$0.7650 / $1.7500 | Buy Now |
DISTI #
71449793
|
RS | NSCC Pin Conn 1.5 Grn 4Ckt | Molex Incorporated 98822-1045 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.4400 | RFQ |
|
Onlinecomponents.com | Conn Housing M 4 POS 3.33mm Crimp ST Cable Mount Automotive Carton RoHS: Compliant |
561 Partner Stock |
|
$0.6000 / $0.9400 | Buy Now |
DISTI #
Molex 98822-1045
|
PEI Genesis | AUTOMOTIVE CONNECTOR | 1393 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | NSCC PIN CONN 1.5 GRN 4CKT | 2840 |
|
$0.5203 / $0.5815 | Buy Now |
DISTI #
2782034
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.3137 / $1.7687 | Buy Now |
DISTI #
4240275
|
Farnell | RoHS: Compliant Min Qty: 85 Container: Each | 0 |
|
$1.9731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
98822-1045
Molex
Buy Now
|
Compare Parts:
98822-1045
Molex
|
Samacsys Manufacturer | Molex |