Part Details for 98944-2001 by Molex
Overview of 98944-2001 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 98944-2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M4576
|
Newark | Cmc Female Modul 32 Way Bla/Molex |Molex 98944-2001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 32 POS Crimp ST Cable Mount Automotive Carton RoHS: Compliant |
1308 Partner Stock |
|
$3.8300 / $6.5700 | Buy Now |
DISTI #
16863252
|
Verical | Conn Housing F 32 POS 3.7mm Crimp ST Cable Mount Black Carton Min Qty: 14 Package Multiple: 1 | Americas - 1308 |
|
$4.1300 / $4.6600 | Buy Now |
DISTI #
Molex 98944-2001
|
PEI Genesis | Board Connector, Contact | 1308 |
|
Buy Now | |
|
Master Electronics | Conn Housing F 32 POS Crimp ST Cable Mount Automotive Carton RoHS: Compliant |
1308 Partner Stock |
|
$3.8300 / $6.5700 | Buy Now |
DISTI #
10199216
|
TestEquity LLC | Molex 98944-2001 Custom Part For General Market Use 643193211 | 1308 |
|
$4.9700 | Buy Now |
Part Details for 98944-2001
98944-2001 CAD Models
98944-2001 Part Data Attributes:
|
98944-2001
Molex
Buy Now
Datasheet
|
Compare Parts:
98944-2001
Molex
Board Connector, Female, Straight, Crimp Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 1.339 inch | |
Body Depth | 1.484 inch | |
Body Length | 1.209 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Termination Type | CRIMP |