Part Details for 99 0153 12 08 by Binder UK Ltd
Overview of 99 0153 12 08 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 0153 12 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-0153-12-08
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 8, 5A, 32V Min Qty: 1 | 31 |
|
$9.6300 / $13.8000 | Buy Now |
DISTI #
66P3114
|
Bürklin Elektronik | Angle plug, 8 pole, solder connection, screw locking, angled, 99 0153 12 08 Min Qty: 1 | 56 |
|
$12.9467 / $17.3945 | Buy Now |