Part Details for 99 0177 10 07 by Binder UK Ltd
Overview of 99 0177 10 07 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51940-177LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P Vertical Receptacle. | |
601770001 | Amphenol Communications Solutions | HD MINI SAS | |
601770004 | Amphenol Communications Solutions | HD Mini-SAS Cable Assembly, 26 AWG, 6 meters, passive |
Price & Stock for 99 0177 10 07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-0177-10-07
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 7, 5A, 32V Min Qty: 1 | 0 |
|
$12.0800 / $17.1000 | RFQ |