Part Details for 99 0426 115 08 by Binder UK Ltd
Overview of 99 0426 115 08 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 0426 115 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-0426-115-08
|
TME | Connector: M9, plug, female, Plating: gold-plated, 125V, IP67, PIN: 8 Min Qty: 1 | 0 |
|
$18.2800 / $21.4000 | RFQ |
DISTI #
66P3258
|
Bürklin Elektronik | Jack, 8 pole, solder connection, screw locking, straight, 99 0426 115 08 Min Qty: 1 | 97 |
|
$26.3562 / $33.6325 | Buy Now |