Part Details for 99 0480 100 08 by Binder UK Ltd
Overview of 99 0480 100 08 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 0480 100 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-0480-100-08
|
TME | Connector: M9, plug, female, Plating: gold-plated, 125V, IP40, PIN: 8 Min Qty: 1 | 0 |
|
$10.6100 / $14.7700 | RFQ |
DISTI #
71F236
|
Bürklin Elektronik | Jack, 8 pole, solder connection, screw locking, straight, 99 0480 100 08 Min Qty: 1 | 17 |
|
$10.2528 / $13.7822 | Buy Now |