Part Details for 99 0609 00 04 by Binder UK Ltd
Overview of 99 0609 00 04 by Binder UK Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 0609 00 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-0609-00-04
|
TME | Connector: circular, 678, 150V, PIN: 4, plug, male, soldering, 6A Min Qty: 1 | 0 |
|
$3.2600 / $5.5800 | RFQ |
|
Chip 1 Exchange | INSTOCK | 2464 |
|
RFQ | |
DISTI #
66F794
|
Bürklin Elektronik | Plug, 4 pole, solder cup, bayonet locking, straight, 99 0609 00 04 Min Qty: 1 | 2698 |
|
$3.5362 / $4.7401 | Buy Now |