Part Details for 99 0612 00 04 by Binder UK Ltd
Overview of 99 0612 00 04 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 0612 00 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-0612-00-04
|
TME | Connector: circular, socket, 678, female, PIN: 4, silver plated, 6A Min Qty: 1 | 10 |
|
$2.6200 / $4.6800 | Buy Now |
DISTI #
66F974
|
Bürklin Elektronik | Panel socket, 4 pole, solder cup, bayonet locking, straight, 99 0612 00 04 Min Qty: 1 | 17 |
|
$3.9241 / $5.6349 | Buy Now |