Part Details for 99 0652 00 12 by Binder UK Ltd
Overview of 99 0652 00 12 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1065-221KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-221KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1065-221 | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free |
Price & Stock for 99 0652 00 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-0652-00-12
|
TME | Connector: circular, 678, 32V, PIN: 12, socket, female, soldering Min Qty: 1 | 0 |
|
$8.2900 / $15.9600 | RFQ |