Part Details for 99 0660 00 16 by Binder UK Ltd
Overview of 99 0660 00 16 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 0660 00 16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-0660-00-16
|
TME | Connector: circular, 678, 32V, PIN: 16, socket, female, soldering Min Qty: 1 | 15 |
|
$8.1200 / $15.6600 | Buy Now |
DISTI #
66P3552
|
Bürklin Elektronik | Panel socket, 16 pole, solder connection, bayonet locking, straight, 99 0660 00 16 Min Qty: 1 | 35 |
|
$13.9639 / $18.7654 | Buy Now |