Part Details for 99 0718 00 13 by Binder UK Ltd
Overview of 99 0718 00 13 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 0718 00 13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-0718-00-13
|
TME | Connector: circular, 694,RD30, 250V, PIN: 13, plug, female, 6A, IP65 Min Qty: 1 | 17 |
|
$15.5900 / $21.5900 | Buy Now |
DISTI #
67F112
|
Bürklin Elektronik | Jack, 12 pole + PE, solder cup, screw locking, straight, 99 0718 00 13 Min Qty: 1 | 11 |
|
$22.1869 / $26.8061 | Buy Now |