Part Details for 99 2037 20 16 by Binder UK Ltd
Overview of 99 2037 20 16 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 2037 20 16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-2037-20-16
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 16, 3A, 32V Min Qty: 1 | 0 |
|
$14.4300 / $20.4900 | RFQ |
DISTI #
66F262
|
Bürklin Elektronik | Plug, 16 pole, solder connection, screw locking, straight, 99 2037 20 16 Min Qty: 1 | 16 |
|
$16.4413 | Buy Now |