There are no models available for this part yet.
Overview of 99 2041 10 19 by Binder UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2041A | Analog Devices | LTC3255EMSE Demo Board I Wide | |
72041L25J8 | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS | |
72041L50DB | Renesas Electronics Corporation | 4K X 9 FIFO W/ FLAGS |
Price & Stock for 99 2041 10 19 by Binder UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99-2041-10-19
|
TME | Connector: M16, plug, male, soldering, for cable, PIN: 19, 3A, 32V Min Qty: 1 | 0 |
|
$18.1600 / $25.9500 | RFQ |