Part Details for 99 4218 14 07 by Binder UK Ltd
Overview of 99 4218 14 07 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 4218 14 07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-4218-14-07
|
TME | Connector: circular, 692,693,RD24, 250V, PIN: 7, plug, female, 10A Min Qty: 1 | 10 |
|
$9.6800 / $13.1200 | Buy Now |
DISTI #
67F9944
|
Bürklin Elektronik | Jack, 6 pole + PE, screw connection, screw locking, straight, 99 4218 14 07 Min Qty: 1 | 23 |
|
$12.1574 / $16.3381 | Buy Now |