Part Details for 99 4225 160 07 by Binder UK Ltd
Overview of 99 4225 160 07 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPZ4414-225MRC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, Ferrite-Core, 1717, | |
MSD7342-252MLB | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPS4414-225ML | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) |
Price & Stock for 99 4225 160 07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-4225-160-07
|
TME | Connector: circular, 692,693,RD24, 250V, PIN: 7, plug, male, 10A Min Qty: 1 | 8 |
|
$11.9500 / $15.3000 | Buy Now |