There are no models available for this part yet.
Overview of 99 4620 00 09 by Binder UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4620EY#PBF | Analog Devices | 2x 13A or 1x 26A DC/DC µModule | |
LTM4620IV#PBF | Analog Devices | 2x 13A or 1x 26A DC/DC µModule | |
EVAL-ADN4620EBZ | Analog Devices | ADN4620 SSOP evaluation Board |
Price & Stock for 99 4620 00 09 by Binder UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99-4620-00-09
|
TME | Connector: M23 Min Qty: 1 | 0 |
|
$20.6400 / $28.5800 | RFQ |