Part Details for 99 4813 00 05 by Binder UK Ltd
Overview of 99 4813 00 05 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 4813 00 05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-4813-00-05
|
TME | Connector: circular, 440, 150V, PIN: 5, plug, male, soldering, 6A Min Qty: 1 | 0 |
|
$12.1500 / $16.0300 | RFQ |
DISTI #
65F504
|
Bürklin Elektronik | Plug, 5 pole, solder cup, push pull, straight, 99 4813 00 05 Min Qty: 1 | 33 |
|
$16.8185 / $22.6221 | Buy Now |