Part Details for 99 5661 15 19 by Binder UK Ltd
Overview of 99 5661 15 19 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1566-1CS8#PBF | Analog Devices | L N 2.3MHz Continuous Time Lpa | |
LTC1566-1IS8#TRPBF | Analog Devices | L N 2.3MHz Continuous Time Lpa | |
LTC1566-1CS8#TRPBF | Analog Devices | L N 2.3MHz Continuous Time Lpa |
Price & Stock for 99 5661 15 19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-5661-15-19
|
TME | Connector: M16, PIN: 19, IP67, plug, male, 60V, 3A, soldering, 24AWG Min Qty: 1 | 0 |
|
$19.2400 / $26.6400 | RFQ |