Part Details for 99 5672 15 08 by Binder UK Ltd
Overview of 99 5672 15 08 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5672RBRUZ-REEL7 | Analog Devices | 12-bit octal SPI nanoDAC with | |
AD5672RBCPZ-REEL7 | Analog Devices | 12-bit octal SPI nanoDAC with | |
AD5672RBRUZ | Analog Devices | 12-bit octal SPI nanoDAC with |
Price & Stock for 99 5672 15 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-5672-15-08
|
TME | Connector: M16, PIN: 8, IP67, plug, female, 60V, 5A, soldering, 18AWG Min Qty: 1 | 0 |
|
$12.4100 / $15.7500 | RFQ |