Part Details for 99 9133 52 12 by Binder UK Ltd
Overview of 99 9133 52 12 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL69133IRAZ | Renesas Electronics Corporation | Digital, Dual Output, 4-Phase Configurable, VR13/IMVP8 PWM Controller | |
ISL69133IRAZ-T | Renesas Electronics Corporation | Digital, Dual Output, 4-Phase Configurable, VR13/IMVP8 PWM Controller | |
ISL69133IRAZ-T7A | Renesas Electronics Corporation | Digital, Dual Output, 4-Phase Configurable, VR13/IMVP8 PWM Controller |
Price & Stock for 99 9133 52 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-9133-52-12
|
TME | Connector: circular, 720, 60V, PIN: 12, plug, male, soldering, 2A Min Qty: 1 | 0 |
|
$10.2400 / $14.2600 | RFQ |