There are no models available for this part yet.
Overview of 99 9207 00 03 by Binder UK Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RV1S9207ACCSP-10YC#KC0 | Renesas Electronics Corporation | 0.6 A Output Current, High CMR, IGBT Gate Drive, 5-PIN SSOP (LSSO5 WITH 8.2mm Creepage Distance) Photocoupler | |
RV1S9207ACCSP-10YV#SC0 | Renesas Electronics Corporation | 0.6 A Output Current, High CMR, IGBT Gate Drive, 5-PIN SSOP (LSSO5 WITH 8.2mm Creepage Distance) Photocoupler |
Price & Stock for 99 9207 00 03 by Binder UK Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99-9207-00-03
|
TME | Connector: circular, 620, 125V, PIN: 3, socket, male, soldering, 3A Min Qty: 1 | 10 |
|
$3.2600 / $4.5100 | Buy Now |