Part Details for 99 9211 050 04 by Binder UK Ltd
Overview of 99 9211 050 04 by Binder UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9211-300EBZ | Analog Devices | 10-Bit 300 Msps ADC | |
AD9211BCPZ-200 | Analog Devices | 10-Bit 200 Msps ADC | |
AD9211BCPZ-300 | Analog Devices | 10-Bit 300 Msps ADC |
Price & Stock for 99 9211 050 04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-9211-050-04
|
TME | Connector: circular, 620, 125V, PIN: 4, socket, male, soldering, 2.5A Min Qty: 1 | 0 |
|
$4.0400 / $5.5900 | RFQ |