Part Details for 99 9479 100 08 by Binder UK Ltd
Overview of 99 9479 100 08 by Binder UK Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99 9479 100 08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99-9479-100-08
|
TME | Connector: circular, 710, 125V, PIN: 8, plug, male, soldering, 1A Min Qty: 1 | 0 |
|
$7.9600 / $10.2000 | RFQ |
DISTI #
67F4604
|
Bürklin Elektronik | Plug, 8 pole, solder cup, bayonet locking, straight, 99 9479 100 08 Min Qty: 1 | 18 |
|
$10.1816 / $13.7077 | Buy Now |