Part Details for 99-0425-10-08 by Franz Binder GmbH & Co
Overview of 99-0425-10-08 by Franz Binder GmbH & Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-0425-10-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4330
|
Newark | Circular Connector, Plug, 8Pos, Cable, Product Range:712 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:8Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Connector Body Material:Nylon Rohs Compliant: Yes |Binder 99-0425-10-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 174 |
|
$21.2800 / $27.2900 | Buy Now |
|
Onlinecomponents.com | M9 IP67 Male cable connector, Contacts: 8, 3.5-5.0mm, shieldable, solder, IP67 RoHS: Compliant |
118 In Stock |
|
$13.1900 / $18.5100 | Buy Now |
DISTI #
68409358
|
Verical | ConnCircular PIN 8 POS Solder STCable Mount 8 Terminal 1 Port Min Qty: 4 Package Multiple: 2 Date Code: 2310 | Americas - 118 |
|
$16.7700 / $23.8531 | Buy Now |
DISTI #
77365998
|
Verical | ConnCircular PIN 8 POS Solder STCable Mount 8 Terminal 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 41 |
|
$13.0274 / $17.0143 | Buy Now |
|
CDM Electronics | MALE PLUG SHIELDED Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
2949821
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, PLUG, 8POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 180 |
|
$21.3322 / $27.5136 | Buy Now |
DISTI #
2949821
|
Farnell | CIRCULAR CONNECTOR, PLUG, 8POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 0 Days Container: Each | 171 |
|
$14.5508 / $23.9308 | Buy Now |
|
Master Electronics | M9 IP67 Male cable connector, Contacts: 8, 3.5-5.0mm, shieldable, solder, IP67 RoHS: Compliant |
118 In Stock |
|
$13.1900 / $18.5100 | Buy Now |