Part Details for 99-0429-158-04 by Franz Binder GmbH & Co
Overview of 99-0429-158-04 by Franz Binder GmbH & Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CAD0604292 | Amphenol Communications Solutions | Smart Card connector, Without Switch, Reel Packaging. | |
68000-429HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 29 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 99-0429-158-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4336
|
Newark | Sensor Conn, Plug, 4Pos, M12, Cable, Product Range:713 Series, Sensor Connector Size:M12, Gender:Plug, No. Of Contacts:3Contacts, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rating:Ip67, Rohs Compliant: Yes |Binder 99-0429-158-04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9300 / $12.7000 | Buy Now |
|
Onlinecomponents.com | M12-A Male cable connector, Contacts: 3, 6.0-8.0mm, unshielded, screw clamp, IP67, UL RoHS: Compliant | 0 |
|
$7.0800 / $15.9700 | Buy Now |
|
CDM Electronics | Male plug metal threaded locking ring Package Multiple: 1 | 0 |
|
RFQ |