Part Details for 99-0430-314-04 by Franz Binder GmbH & Co
Overview of 99-0430-314-04 by Franz Binder GmbH & Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-0430-314-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4344
|
Newark | Sensor Conn, Rcpt, 4Pos, M12, Cable, Product Range:713 Series, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:4Contacts, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount, Ip/Nema Rohs Compliant: Yes |Binder 99-0430-314-04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$11.7200 / $15.0200 | Buy Now |
|
Onlinecomponents.com | M12-A Female cable connector, Contacts: 4, 2.5-3.5mm, unshielded, screw clamp, IP67 RoHS: Compliant | 0 |
|
$7.3400 / $16.5700 | Buy Now |
|
CDM Electronics | Female plug metal coupling nut Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
2949984
|
element14 Asia-Pacific | SENSOR CONN, RCPT, 4POS, M12, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 4 |
|
$8.3150 / $10.2598 | Buy Now |
DISTI #
2949984
|
Farnell | SENSOR CONN, RCPT, 4POS, M12, CABLE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 4 |
|
$10.5524 / $12.5504 | Buy Now |