There are no models available for this part yet.
Overview of 99-0710-73-05 by Franz Binder GmbH & Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-103L | Coilcraft Inc | General Purpose Inductor, 10000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-102L | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
RFB0807-101L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 99-0710-73-05 by Franz Binder GmbH & Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RD30 Female angled connector, Contacts: 4+PE, 14.0-18.0mm, unshielded, screw clamp, IP65, ESTI+, VDE RoHS: Compliant |
1 In Stock |
|
$25.9100 / $36.3700 | Buy Now | ||
CDM Electronics | Female plug Package Multiple: 1 | 0 |
|
RFQ | |||
Master Electronics | RD30 Female angled connector, Contacts: 4+PE, 14.0-18.0mm, unshielded, screw clamp, IP65, ESTI+, VDE RoHS: Compliant |
1 In Stock |
|
$25.9100 / $36.3700 | Buy Now |