Part Details for 99-3412-282-03 by Franz Binder GmbH & Co
Overview of 99-3412-282-03 by Franz Binder GmbH & Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-3412-282-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4667
|
Newark | Sensor Conn, Rcpt, , 3Pos, M8, Panel, Product Range:768/718 Series, Sensor Connector Size:M8, Gender:Receptacle, No. Of Contacts:3Contacts, Sensor Contact Type:Pcb Socket, Sensor Connector Mounting:Right Angle Panel Mount, Ip/Nema Rohs Compliant: Yes |Binder 99-3412-282-03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$8.5600 / $10.9700 | Buy Now |
|
Onlinecomponents.com | M8 Female angled panel mount connector, Contacts: 3, unshielded, THR, IP67, UL RoHS: Compliant |
49 In Stock |
|
$5.5900 / $11.6300 | Buy Now |
DISTI #
66200476
|
Verical | Sensor Connector F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Min Qty: 6 Package Multiple: 3 Date Code: 2250 | Americas - 48 |
|
$9.0875 / $14.9871 | Buy Now |
|
CDM Electronics | Female socket right-angle PCB solder Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
2950031
|
element14 Asia-Pacific | SENSOR CONN, RCPT, , 3POS, M8, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$8.0999 / $9.9975 | Buy Now |
DISTI #
2950031
|
Farnell | SENSOR CONN, RCPT, , 3POS, M8, PANEL RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Each | 25 |
|
$4.0834 / $7.2901 | Buy Now |
|
Master Electronics | M8 Female angled panel mount connector, Contacts: 3, unshielded, THR, IP67, UL RoHS: Compliant |
49 In Stock |
|
$5.5900 / $11.6300 | Buy Now |