Part Details for 99-483.837 by EAO AG
Overview of 99-483.837 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-483.837
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B5067
|
Newark | Illuminated Pushbutton Single Main With Point Of Pressure 19X19 Ll 1Nc+1No Pcb Gold Rohs Compliant: Yes |Eao 99-483.837 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7500 / $19.6400 | Buy Now |
DISTI #
99-483.837-ND
|
DigiKey | SWITCH PB DPST-NO/NC 0.1A 42V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1100 | Buy Now |
DISTI #
123-99-483.837
|
Mouser Electronics | Pushbutton Switches CAP MNT W1 CO WHT RoHS: Compliant | 1 |
|
$19.4700 / $24.1000 | Buy Now |
DISTI #
70292715
|
RS | Single Pushbutton Actuator 19x19mm 1NC+1NO MAINT Illuminative Gold 42VAC/DC PCB | EAO 99-483.837 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.7400 / $24.3400 | RFQ |
DISTI #
000000000000027047
|
Sager | Pushbutton Switches CAP MNT W1 CO WHT Min Qty: 1 | 0 |
|
$16.6200 / $20.4500 | Buy Now |