Part Details for 99-5605-15-03 by Franz Binder GmbH & Co
Overview of 99-5605-15-03 by Franz Binder GmbH & Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136656-0521LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Vertical Through Hole Header, Gold Flash plating, 5 Positions, Black Color, GW Compatible LCP, Tray packing. |
Price & Stock for 99-5605-15-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4443
|
Newark | Circular Connector, Plug, 3Pos, Cable, Product Range:423 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Connector Body Material:Pbt Rohs Compliant: Yes |Binder 99-5605-15-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2000 / $23.3400 | Buy Now |
|
Onlinecomponents.com | M16 IP67 Male cable connector, Contacts: 3 (03-a), 6.0-8.0mm, shieldable, solder, IP67, UL RoHS: Compliant |
2 In Stock |
|
$11.0800 / $25.0000 | Buy Now |
|
CDM Electronics | Male plug EMI shielded Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | M16 IP67 Male cable connector, Contacts: 3 (03-a), 6.0-8.0mm, shieldable, solder, IP67, UL RoHS: Compliant |
2 In Stock |
|
$11.0800 / $25.0000 | Buy Now |