There are no models available for this part yet.
Overview of 99-6410-00-02 by Franz Binder GmbH & Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
164-10A06L | Coilcraft Inc | Variable Inductor, 0.148uH Min, 0.223uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-10A06SL | Coilcraft Inc | Variable Inductor, 0.113uH Min, 0.15uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 99-6410-00-02 by Franz Binder GmbH & Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | AS-Interface Flat cable clamp, Contacts: 2, unshielded, pluggable M12, IP67 RoHS: Compliant | 0 |
|
$7.4800 / $16.8900 | Buy Now | ||
CDM Electronics | Connector 2 IDC contacts Package Multiple: 1 | 0 |
|
RFQ |