Part Details for 99-6431-00-02 by Franz Binder GmbH & Co
Overview of 99-6431-00-02 by Franz Binder GmbH & Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML6431CH | Rochester Electronics LLC | Consumer Circuit, BICMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, TQFP-32 | |
LTC6431BIUF-20#PBF | Analog Devices | 20dB Gain Block, 50O IF Amp | |
LTC6431AIUF-15#TRPBF | Analog Devices | 50O Gain Block IF Amp |
Price & Stock for 99-6431-00-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AS-Interface Flat cable clamp, Contacts: 2, 4.0-6.0mm, unshielded, screw clamp, IP67 RoHS: Compliant | 0 |
|
$7.7800 / $17.5700 | Buy Now |
|
CDM Electronics | Connector 2 IDC contacts Package Multiple: 1 | 0 |
|
RFQ |