Part Details for 99-9226-00-08 by Franz Binder GmbH & Co
Overview of 99-9226-00-08 by Franz Binder GmbH & Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 99-9226-00-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75R4549
|
Newark | Circular Conn, Plug, 8Pos, Cable, Product Range:620 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:8Contacts, Circular Contact Type:Solder Socket, Coupling Style:-, Contact Material:Bronze Rohs Compliant: Yes |Binder 99-9226-00-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4900 / $17.3000 | Buy Now |
|
Onlinecomponents.com | Snap-In IP67 Female cable connector, Contacts: 8, 3.5-5.0mm, unshielded, solder, IP67 RoHS: Compliant |
675 In Stock |
|
$8.3200 / $18.7700 | Buy Now |
DISTI #
69124210
|
Verical | Conn Circular F 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port Min Qty: 4 Package Multiple: 2 Date Code: 2314 | Americas - 674 |
|
$10.5840 / $24.1881 | Buy Now |
|
CDM Electronics | Female Cable Plug Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Snap-In IP67 Female cable connector, Contacts: 8, 3.5-5.0mm, unshielded, solder, IP67 RoHS: Compliant |
675 In Stock |
|
$8.3200 / $18.7700 | Buy Now |