-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M4635
|
Newark | 15Ckt 2.5Mm L/P Wafer Asy 526715Ax Rohs Compliant: Yes |Molex 99-99-0999 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.4830 | Buy Now |
DISTI #
58R2475
|
Newark | 15Ckt 2.5Mm L/P Wafer Asy Rohs Compliant: Yes |Molex 99-99-0999 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4370 | Buy Now |
DISTI #
538-99-99-0999
|
Mouser Electronics | Headers & Wire Housings 15CKT 2.5MM L/P WAFR ASY 526715AX RoHS: Compliant | 0 |
|
$0.3900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header (4 Sides) HDR 15 POS 2.5mm Solder ST Thru-Hole SPOXâ„¢ Bag RoHS: Compliant |
2000 Partner Stock |
|
$0.3529 / $0.4151 | Buy Now |
DISTI #
99-99-0999
|
TTI | Headers & Wire Housings 15CKT 2.5MM L/P WAFR ASY 526715AX RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3860 | Buy Now |
DISTI #
4239008
|
Farnell | CONN, HEADER, 15POS, 1ROW, 2.5MM, TH RoHS: Compliant Min Qty: 100 Lead time: 1 Weeks, 2 Days Container: Each | 1000 |
|
$0.9334 | Buy Now |
DISTI #
4002197
|
Farnell | 15CKT 2.5MM L/P WAFER ASY 526715AX RoHS: Compliant Min Qty: 5000 Lead time: 12 Weeks, 0 Days Container: Each | 0 |
|
$0.4598 | Buy Now |
|
Master Electronics | Conn Shrouded Header (4 Sides) HDR 15 POS 2.5mm Solder ST Thru-Hole SPOXâ„¢ Bag RoHS: Compliant |
2000 Partner Stock |
|
$0.3529 / $0.4151 | Buy Now |
DISTI #
10199246
|
TestEquity LLC | Molex 99-99-0999 2.50mm Pitch, Mini-SPOX PCB Header, Single Row, Vertical, Through Hole, Tin Plating, 15 Circuits, Bag, with Swaged PC Tails | 2000 |
|
$0.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
99-99-0999
Molex
Buy Now
Datasheet
|
Compare Parts:
99-99-0999
Molex
Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, POLARIZED, SHROUDED | |
Body Breadth | 0.193 inch | |
Body Depth | 0.232 inch | |
Body Length | 1.571 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 99-99-0999. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 99-99-0999, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
99990999 | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Plug, | Molex | 99-99-0999 vs 99990999 |